CF16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF16061M0R0-NH

DigiKey Part Number
2987-CF16061M0R0-NHTR-ND - Tape & Reel (TR)
2987-CF16061M0R0-NHCT-ND - Cut Tape (CT)
2987-CF16061M0R0-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF16061M0R0-NH
Description
CONN FFC FPC VERT 6POS 1MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
6
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.29mm ~ 0.34mm
Height Above Board
0.205" (5.20mm)
Locking Feature
-
Cable End Type
Straight, Tapered
Contact Material
-
Contact Finish
Tin
Housing Material
Thermoplastic, Halogen Free
Actuator Material
-
Features
Low Insertion Force (LIF), Pick and Place Cap
Voltage Rating
100V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,287
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.84400$18.44
25$1.72960$43.24
50$1.64640$82.32
100$1.56810$156.81
250$1.46952$367.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.35360$1,082.88
1,600$1.28894$2,062.30
2,400$1.25253$3,006.07
4,000$1.20817$4,832.68
5,600$1.17982$6,606.99
8,000$1.15049$9,203.92
20,000$1.07848$21,569.60
40,000$1.02704$41,081.60
80,000$0.97806$78,244.80
Manufacturers Standard Package