
CF07061D0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF07061D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF07061D0R0-NHCT-ND - Cut Tape (CT) 2987-CF07061D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF07061D0R0-NH |
Description | CONN FFC FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.102" (2.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.16500 | $21.65 |
25 | $2.02840 | $50.71 |
50 | $1.93120 | $96.56 |
100 | $1.83900 | $183.90 |
250 | $1.72312 | $430.78 |
500 | $1.64080 | $820.40 |
1,000 | $1.56243 | $1,562.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.48781 | $2,975.62 |
4,000 | $1.41675 | $5,667.00 |
6,000 | $1.37679 | $8,260.74 |
10,000 | $1.32804 | $13,280.40 |
14,000 | $1.29689 | $18,156.46 |
20,000 | $1.26469 | $25,293.80 |
50,000 | $1.18556 | $59,278.00 |