
CD5137SA1A0-A | |
|---|---|
DigiKey Part Number | 2987-CD5137SA1A0-A-ND |
Manufacturer | |
Manufacturer Product Number | CD5137SA1A0-A |
Description | BLACK,SEL.GF,NUT ON FRONT SHELL, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250VAC |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.94000 | $22.94 |
| 10 | $19.47700 | $194.77 |
| 40 | $17.65575 | $706.23 |
| 80 | $16.81300 | $1,345.04 |
| 120 | $16.33817 | $1,960.58 |
| 280 | $15.38975 | $4,309.13 |
| 520 | $14.73213 | $7,660.71 |
| 1,000 | $14.06806 | $14,068.06 |
| 2,520 | $13.18050 | $33,214.86 |

