
CD5109SA100-A | |
|---|---|
DigiKey Part Number | 2987-CD5109SA100-A-ND |
Manufacturer | |
Manufacturer Product Number | CD5109SA100-A |
Description | BLACK,SEL.GF, CD5156S(RECEP.) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.24200 | $42.42 |
| 25 | $3.97920 | $99.48 |
| 50 | $3.78840 | $189.42 |
| 100 | $3.60680 | $360.68 |
| 250 | $3.38068 | $845.17 |
| 500 | $3.21922 | $1,609.61 |
| 1,000 | $3.06547 | $3,065.47 |
| 2,500 | $2.87345 | $7,183.62 |


