


CA3408P1000-NH | |
---|---|
DigiKey Part Number | 2987-CA3408P1000-NH-ND |
Manufacturer | |
Manufacturer Product Number | CA3408P1000-NH |
Description | 1.27MM (.050) FLAT CABLE - IDC D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Natural IDC Through Hole, Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 8 | |
Cable Pitch | 0.100" (2.54mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.56400 | $35.64 |
45 | $3.20689 | $144.31 |