CA3204M130L.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3204M130L

DigiKey Part Number
2987-CA3204M130LTR-ND - Tape & Reel (TR)
2987-CA3204M130LCT-ND - Cut Tape (CT)
2987-CA3204M130LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA3204M130L
Description
1.27MM (.050") FEMALE TOP ENTRY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.207" (5.26mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1.5A
Voltage Rating
230VAC/DC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,712
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.88000$18.80
100$1.59700$159.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.37873$1,102.98
1,600$1.31284$2,100.54
2,400$1.27578$3,061.87
4,000$1.23058$4,922.32
5,600$1.20169$6,729.46
8,000$1.17183$9,374.64
20,000$1.09849$21,969.80
40,000$1.04609$41,843.60
80,000$0.99620$79,696.00
Manufacturers Standard Package