CA2310PA10Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CA2310PA10Z
CviLux Group IDC Connectors – CA Series

CA2312PA10Z

DigiKey Part Number
2987-CA2312PA10Z-ND
Manufacturer
Manufacturer Product Number
CA2312PA10Z
Description
2.54MM (.100) FLAT CABLE-IDC DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
12
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,016$1.07600$2,169.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.