
M22-K10 | |
---|---|
DigiKey Part Number | 2266-M22-K10-602019-ND |
Manufacturer | Cutler Hammer, Div of Eaton Corp |
Manufacturer Product Number | M22-K10 |
Description | CONTACT BLK SPST 6A 115V/3A 24V |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 240VAC, 3A @ 24V DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cutler Hammer, Div of Eaton Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 240VAC, 3A @ 24V DC | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 and M22M |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $71.10900 | $711.09 |