
S-144 | |
---|---|
DigiKey Part Number | 429-S-144-ND |
Manufacturer | |
Manufacturer Product Number | S-144 |
Description | INCLUDES: 500 WATT AMPLIFIER AND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Batteries Battery Analyzer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Battery Analyzer | |
For Use With/Related Products | Batteries | |
Specifications | 500W | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $7,637.41200 | $38,187.06 |