
58518-1066 | |
---|---|
DigiKey Part Number | 429-58518-1066-ND |
Manufacturer | |
Manufacturer Product Number | 58518-1066 |
Description | PWRBRITE LED LIGHT STRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Linear Light Strip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED Module | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 97lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 11V ~ 25V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 150mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 304.80mm L | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $321.15700 | $3,211.57 |