Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13220112

DigiKey Part Number
13220112-ND
Manufacturer
Manufacturer Product Number
13220112
Description
RELAY CONTACTOR
Customer Reference
Detailed Description
Contactor Coil
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Instruments Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
-
Coil Voltage
-
Contact Form
-
Switching Voltage
-
Features
-
Termination Style
-
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.