
T38428080 | |
|---|---|
DigiKey Part Number | 364-T38428080-ND |
Manufacturer | |
Manufacturer Product Number | T38428080 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 8 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTW-8 | Curtis Industries | 350 | 364-CFTW-8-ND | $181.12000 | Parametric Equivalent |
| T38221080 | Curtis Industries | 0 | 364-T38221080-ND | $49.50495 | Parametric Equivalent |
| T38228080 | Curtis Industries | 0 | 364-T38228080-ND | $51.78395 | Parametric Equivalent |
| T38421080 | Curtis Industries | 0 | 364-T38421080-ND | $44.24155 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $46.46625 | $9,293.25 |









