
T38011250 | |
|---|---|
DigiKey Part Number | 364-T38011250-ND |
Manufacturer | |
Manufacturer Product Number | T38011250 |
Description | CONN BARRIER STRP 25CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 25 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 25 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-25 | Curtis Industries | 0 | 364-CBPW-25-ND | $256.76730 | Parametric Equivalent |
| T38018250 | Curtis Industries | 0 | 364-T38018250-ND | $138.13270 | Parametric Equivalent |
| T38071250 | Curtis Industries | 0 | 364-T38071250-ND | $112.58840 | Parametric Equivalent |
| T38078250 | Curtis Industries | 0 | 364-T38078250-ND | $152.96920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $131.04250 | $26,208.50 |







