
GFTPX-6 | |
|---|---|
DigiKey Part Number | 364-GFTPX-6-ND |
Manufacturer | |
Manufacturer Product Number | GFTPX-6 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination PC Pin, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Mounting Type Chassis, Panel |
Number of Wire Entries 6 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.40000 | $142.40 |
| 10 | $101.49400 | $1,014.94 |
| 25 | $90.33120 | $2,258.28 |
| 50 | $83.65380 | $4,182.69 |
| 100 | $78.28840 | $7,828.84 |
| 250 | $72.86420 | $18,216.05 |
| 500 | $69.77636 | $34,888.18 |
| 1,000 | $67.37552 | $67,375.52 |

