F1400BB10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 9
Unit Price: $434.77000
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 4
Unit Price: $537.75000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1400BB10

DigiKey Part Number
F1400BB10-ND
Manufacturer
Manufacturer Product Number
F1400BB10
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, CSA, TUV, UR
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$561.45200$5,614.52
Manufacturers Standard Package