CBPW-26 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $136.23355
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $143.57700
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $116.74840
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $134.15200
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $165.88680
Datasheet
Image for CBPW-26 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBPW-26

DigiKey Part Number
364-CBPW-26-ND
Manufacturer
Manufacturer Product Number
CBPW-26
Description
CONN BARRIER STRP 26CIRC 0.375"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
26
Number of Wire Entries
26
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
140°C
Material - Insulation
Polyester Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$266.64300$53,328.60