562010150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $158.60530
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $99.00480
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $99.00480
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $158.71740
Datasheet
562010150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562010150

DigiKey Part Number
562010150-ND
Manufacturer
Manufacturer Product Number
562010150
Description
CONN BARRIER STRP 15CIRC 0.563"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
15
Number of Wire Entries
30
Pitch
0.563" (14.30mm)
Number of Rows
2
Current Rating (Amps)
40A
Voltage Rating
600V
Wire Gauge
8-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$87.57115$17,514.23