562002190 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $165.69470
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $100.27600
Datasheet
562002190
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562002190

DigiKey Part Number
562002190-ND
Manufacturer
Manufacturer Product Number
562002190
Description
CONN BARRIER STRP 19CIRC 0.563"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
19
Number of Wire Entries
38
Pitch
0.563" (14.30mm)
Number of Rows
2
Current Rating (Amps)
35A
Voltage Rating
600V
Wire Gauge
8-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$100.27600$2,506.90
Manufacturers Standard Package