
562000060 | |
---|---|
DigiKey Part Number | 364-1698-ND |
Manufacturer | |
Manufacturer Product Number | 562000060 |
Description | CONN BARRIER STRIP 6CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 35A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.22000 | $131.22 |
10 | $93.42500 | $934.25 |
25 | $83.07080 | $2,076.77 |
50 | $76.86540 | $3,843.27 |
100 | $71.87360 | $7,187.36 |
250 | $66.82344 | $16,705.86 |
500 | $63.94552 | $31,972.76 |
1,000 | $61.70666 | $61,706.66 |