432610180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $85.96895
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $88.62775
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $92.29950
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $92.29950
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $96.22445
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $99.26310
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $99.26310
Datasheet
Image for 432610180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

432610180

DigiKey Part Number
364-432610180-ND
Manufacturer
Manufacturer Product Number
432610180
Description
CONN BARRIER STRP 18CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
18
Number of Wire Entries
18
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Wire Wrap, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$91.28660$18,257.32