Similar
Similar
Similar
Similar

431203050 | |
|---|---|
DigiKey Part Number | 364-431203050-ND |
Manufacturer | |
Manufacturer Product Number | 431203050 |
Description | CONN BARRIER STRIP 5CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 5 | Mounting Type Through Hole |
Number of Wire Entries 5 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387306305 | Molex | 0 | 0387306305-ND | $0.00000 | Similar |
| 0387306905 | Molex | 0 | 0387306905-ND | $16.76428 | Similar |
| 0387307505 | Molex | 0 | 0387307505-ND | $0.00000 | Similar |
| OSTYK55505030 | On Shore Technology Inc. | 0 | OSTYK55505030-ND | $11.11700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $26.80785 | $5,361.57 |









