430702110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $43.41035
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $46.46625
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $47.35255
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $47.35255
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $47.35255
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $101.54000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $51.65735
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $51.15090
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $53.93635
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $55.07585
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $57.48145
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $55.83550
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $58.87415
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $60.77335
Datasheet
Image for 430702110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430702110

DigiKey Part Number
364-430702110-ND
Manufacturer
Manufacturer Product Number
430702110
Description
CONN BARRIER STRP 11CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
11
Number of Wire Entries
11
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$57.48145$11,496.29