430205190 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $90.65355
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: $55.66727
Datasheet
Image for 430205190 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430205190

DigiKey Part Number
364-430205190-ND
Manufacturer
Manufacturer Product Number
430205190
Description
CONN BARRIER STRP 19CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws (Not Included)
Packaging
Bulk
Bottom Termination
Solder Turret
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
19
Mounting Type
Chassis, Panel
Number of Wire Entries
19
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430215190Curtis Industries0364-430215190-ND$90.65355Parametric Equivalent
OSTYK55519030On Shore Technology Inc.0OSTYK55519030-ND$55.66727Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$86.60200$17,320.40