



18835 | |
---|---|
DigiKey Part Number | 18835-ND |
Manufacturer | |
Manufacturer Product Number | 18835 |
Description | RELAY SOCKET 11PIN ROUND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Relay |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination Style | - | |
For Use With/Related Products | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.18000 | $46.18 |
10 | $41.11100 | $411.11 |
25 | $39.26000 | $981.50 |
50 | $37.91500 | $1,895.75 |
100 | $36.61510 | $3,661.51 |
250 | $34.96328 | $8,740.82 |
500 | $33.76224 | $16,881.12 |
1,000 | $32.60160 | $32,601.60 |