2 Circuit 0.629" (15.98mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

071022000

DigiKey Part Number
364-071022000-ND
Manufacturer
Manufacturer Product Number
071022000
Description
CONN BARRIER STRIP 2CIRC 0.629"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit 0.629" (15.98mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.629" (15.98mm)
Number of Rows
2
Current Rating (Amps)
50A, 86A
Voltage Rating
600V
Wire Gauge
1-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Channel, DIN Rail, Track
Operating Temperature
140°C
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$126.53000$126.53
10$90.05800$900.58
30$78.29600$2,348.88
50$73.97700$3,698.85
100$69.12230$6,912.23
250$64.20564$16,051.41
500$61.40260$30,701.30
1,000$59.22070$59,220.70
Manufacturers Standard Package