
VWRBT2-D24-S12-SMT-TR | |
---|---|
DigiKey Part Number | 179-VWRBT2-D24-S12-SMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VWRBT2-D24-S12-SMT-TR |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.30" H (23.9mm x 13.7mm x 7.5mm) |