VPOL5A-5-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPOL5A-5-SIP

DigiKey Part Number
102-1287-ND
Manufacturer
Manufacturer Product Number
VPOL5A-5-SIP
Description
DC DC CONVERTER 0.8-3.6V 18W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 5A 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
VPOL5A-5-SIP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
18 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.90" L x 0.22" W x 0.40" H (22.9mm x 5.6mm x 10.2mm)
Control Features
Enable, Active High
Approval Agency
UL
Standard Number
60950-1
Base Product Number
Obsolete
This product is no longer manufactured.