VOF-10 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-10-12

DigiKey Part Number
102-2040-ND
Manufacturer
Manufacturer Product Number
VOF-10-12
Description
AC/DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 830mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-10-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
0°C ~ 60°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 60950-1; 61000-3-2; 61000-3-3
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
Obsolete
This product is no longer manufactured.