VMS-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-20-9

DigiKey Part Number
VMS-20-9-ND
Manufacturer
Manufacturer Product Number
VMS-20-9
Description
AC/DC CONVERTER 9V 20W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 2.3A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-20-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.3A
Power (Watts)
20 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61010-1; 61204-3
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.11 lb (49.9 g)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
84$222.44083$18,685.03