VLD25-500-DIP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 96
Unit Price: $156.26000
Datasheet
VLD25-3xx-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLD25-500-DIP

DigiKey Part Number
102-2642-ND
Manufacturer
Manufacturer Product Number
VLD25-500-DIP
Description
LED DRIVER CC BUCK 3.3-36V 500MA
Customer Reference
Detailed Description
500mA 3.3 ~ 36V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
VLD25-500-DIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
46V
Voltage - Output
3.3 ~ 36V
Current - Output (Max)
500mA
Power (Watts)
18 W
Dimming
Analog, PWM
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.90" L x 0.40" W x 0.37" H (22.9mm x 10.2mm x 9.5mm)
Approval Agency
CE, EN, IEC
Weight
0.009 lb (4.08 g)
Base Product Number
Obsolete
Marketplace Stock: 30 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30In Stock
Ships from WEC