VHK50W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHK50W-Q24-S48

DigiKey Part Number
102-1824-ND
Manufacturer
Manufacturer Product Number
VHK50W-Q24-S48
Description
DC/DC CONVERTER 48V 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 1.04A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VHK50W-Q24-S48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.04A
Power (Watts)
50W
Applications
-
Efficiency
82%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Approval Agency
-
Base Product Number
In-Stock: 126
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,337.41000$1,337.41
5$1,287.51800$6,437.59
12$1,261.11417$15,133.37
36$1,228.69861$44,233.15
60$1,213.88683$72,833.21
Manufacturers Standard Package