
VHK50W-Q24-S15 | |
---|---|
DigiKey Part Number | 102-1822-ND |
Manufacturer | |
Manufacturer Product Number | VHK50W-Q24-S15 |
Description | DC/DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 3.33A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK50W-Q24-S15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 50W | |
Applications | - | |
Efficiency | 82% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,337.41000 | $1,337.41 |
5 | $1,287.51800 | $6,437.59 |
12 | $1,261.11417 | $15,133.37 |
36 | $1,228.69861 | $44,233.15 |
60 | $1,213.88683 | $72,833.21 |