VHB75W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHB75W Series
CUI Inc High Power DC-DC Converters -- Another Geek Moment

VHB75W-Q24-S15

DigiKey Part Number
102-2251-ND
Manufacturer
Manufacturer Product Number
VHB75W-Q24-S15
Description
DC DC CONVERTER 15V 75W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VHB75W-Q24-S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
EN, UL
Standard Number
55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$935.24000$935.24
5$900.40000$4,502.00
12$881.94917$10,583.39
36$859.29278$30,934.54
60$848.93867$50,936.32
Manufacturers Standard Package