VHB759-DIP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHB50W-Q48-S15

DigiKey Part Number
102-1965-ND
Manufacturer
Manufacturer Product Number
VHB50W-Q48-S15
Description
DC DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
VHB50W-Q48-S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.33A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
EN, UL
Standard Number
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
Base Product Number
In-Stock: 37
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$997.55000$997.55
5$960.37400$4,801.87
12$940.69333$11,288.32
36$916.52556$32,994.92
60$905.48450$54,329.07
Manufacturers Standard Package