
VHB50W-Q24-S5 | |
---|---|
DigiKey Part Number | 102-1322-ND |
Manufacturer | |
Manufacturer Product Number | VHB50W-Q24-S5 |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHB50W-Q24-S5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Approval Agency | EN, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 61000-6-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $997.55000 | $997.55 |
5 | $960.37400 | $4,801.87 |
12 | $940.69333 | $11,288.32 |
36 | $916.52556 | $32,994.92 |
60 | $905.48450 | $54,329.07 |