VFB600Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFB600-D24-S12

DigiKey Part Number
102-2475-ND
Manufacturer
Manufacturer Product Number
VFB600-D24-S12
Description
DC DC CONVERTER 12V 600W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 50A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VFB600-D24-S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50A
Power (Watts)
600 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
UL
Standard Number
60950-1
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,612.74000$2,612.74
5$2,515.22600$12,576.13
18$2,440.01722$43,920.31
Manufacturers Standard Package