
VBM-70-24 | |
---|---|
DigiKey Part Number | 102-VBM-70-24-ND |
Manufacturer | |
Manufacturer Product Number | VBM-70-24 |
Description | AC-DC, 70 W, 24 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 2.92A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VBM-70-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.92A | |
Power (Watts) | 70 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $774.87000 | $774.87 |
5 | $738.02200 | $3,690.11 |
12 | $718.70917 | $8,624.51 |
36 | $695.18194 | $25,026.55 |
60 | $684.51000 | $41,070.60 |
108 | $672.42917 | $72,622.35 |