VAWQ6-Q24-S3R3H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Recom Power
In Stock: 109
Unit Price: $77.02000
Datasheet
VAWQ6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAWQ6-Q24-S3R3H

DigiKey Part Number
102-1316-ND
Manufacturer
Manufacturer Product Number
VAWQ6-Q24-S3R3H
Description
DC DC CONVERTER 3.3V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VAWQ6-Q24-S3R3H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
72%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 15 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
20$218.96250$4,379.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.