VAWQ3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAWQ3-Q24-D5H

DigiKey Part Number
102-1837-ND
Manufacturer
Manufacturer Product Number
VAWQ3-Q24-D5H
Description
DC DC CONVERTER +/-5V 3W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VAWQ3-Q24-D5H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
300mA, 300mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 15 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$198.64000$198.64
5$191.21200$956.06
10$188.11800$1,881.18
30$183.30200$5,499.06
50$181.09900$9,054.95
100$178.15200$17,815.20
250$174.32216$43,580.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.