Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V78E05-500-SMT-TR

DigiKey Part Number
179-V78E05-500-SMT-TR-ND - Tape & Reel (TR)
179-V78E05-500-SMT-TRCT-ND - Cut Tape (CT)
179-V78E05-500-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V78E05-500-SMT-TR
Description
DC DC CONVERTER 5V 2.5W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
V78E05-500-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
2.5 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Remote On/Off, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
6.5V
Package / Case
10-SMD Module, 8 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.65000$31.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$27.64807$8,294.42
Manufacturers Standard Package