V78E05-1000-SMT-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


CUI Inc.
In Stock: 974
Unit Price: $63.64000
Datasheet

Similar


CUI Inc.
In Stock: 0
Unit Price: $43.03000
Datasheet

Similar


Recom Power
In Stock: 36
Unit Price: $87.28000
Datasheet
V78E01-1000-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V78E05-1000-SMT-TR

DigiKey Part Number
102-5033-2-ND - Tape & Reel (TR)
102-5033-1-ND - Cut Tape (CT)
102-5033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V78E05-1000-SMT-TR
Description
DC DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
V78E05-1000-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 8 Leads
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Supplier Device Package
-
Base Product Number
0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.71000$41.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$33.80303$10,140.91
Manufacturers Standard Package