V7805-1000R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CUI Inc.
In Stock: 974
Unit Price: $63.64000
Datasheet

Similar


CUI Inc.
In Stock: 0
Unit Price: $43.03000
Datasheet

Direct


Recom Power
In Stock: 1,456
Unit Price: $93.19000
Datasheet

Similar


Recom Power
In Stock: 1,814
Unit Price: $28.57000
Datasheet
V7805-1000R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7805-1000R

DigiKey Part Number
102-2178-ND
Manufacturer
Manufacturer Product Number
V7805-1000R
Description
DC DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
V7805-1000R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Control Features
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes