


SWM6-5-EH-I38 | |
---|---|
DigiKey Part Number | 102-4268-ND |
Manufacturer | |
Manufacturer Product Number | SWM6-5-EH-I38 |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, TUV, UL | |
Standard Number | C22.2 No. 60601-1; 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.66000 | $108.66 |
5 | $99.88800 | $499.44 |
10 | $96.35600 | $963.56 |
25 | $91.85920 | $2,296.48 |
50 | $88.60100 | $4,430.05 |
140 | $83.97407 | $11,756.37 |
280 | $80.99554 | $22,678.75 |
560 | $78.12271 | $43,748.72 |