



SWI6-9-N-P5 | |
---|---|
DigiKey Part Number | 102-3603-ND |
Manufacturer | |
Manufacturer Product Number | SWI6-9-N-P5 |
Description | AC/DC WALL MOUNT ADAPTER 9V 6W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6-9-N-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 670mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | |
Approval Agency | CB Scheme, CSA, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.172 lb (78.02 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.91000 | $106.91 |
5 | $98.30200 | $491.51 |
10 | $94.82100 | $948.21 |
25 | $90.40320 | $2,260.08 |
50 | $87.19580 | $4,359.79 |
100 | $84.10360 | $8,410.36 |
300 | $79.42417 | $23,827.25 |
500 | $77.33842 | $38,669.21 |