
SWI5-9-N-P5 | |
---|---|
DigiKey Part Number | 102-SWI5-9-N-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-9-N-P5 |
Description | AC/DC WALL MOUNT ADAPTER 9V 5.4W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9V 5.4 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 5.4 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.4mm x 51.3mm) | |
Approval Agency | cUL, cULus, FCC, PSE | |
Standard Number | 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.32000 | $51.32 |
5 | $47.18000 | $235.90 |
10 | $45.51400 | $455.14 |
25 | $43.38680 | $1,084.67 |
50 | $41.84980 | $2,092.49 |
120 | $39.98350 | $4,798.02 |
360 | $37.75919 | $13,593.31 |
600 | $36.76763 | $22,060.58 |