
SWI3-5-E-I38 | |
---|---|
DigiKey Part Number | 102-4482-ND |
Manufacturer | |
Manufacturer Product Number | SWI3-5-E-I38 |
Description | AC/DC WALL MOUNT ADAPTER 5V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI3-5-E-I38 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 0.90" L x 1.43" W x 2.58" H (22.8mm x 36.3mm x 65.6mm) | |
Approval Agency | CB Scheme, IEC | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.38000 | $50.38 |
5 | $46.33000 | $231.65 |
10 | $44.67500 | $446.75 |
25 | $42.59560 | $1,064.89 |
50 | $41.08600 | $2,054.30 |
100 | $39.62800 | $3,962.80 |
300 | $37.42377 | $11,227.13 |
600 | $36.09650 | $21,657.90 |