
SWI20C-T-N | |
---|---|
DigiKey Part Number | 102-SWI20C-T-N-ND |
Manufacturer | |
Manufacturer Product Number | SWI20C-T-N |
Description | AC-DC, 5 VDC/3 A, 9 VDC/2.22 A, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V | |
Current - Output (Max) | 1.66A, 2.22A, 3A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 75mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.33" L x 1.50" W x 0.88" H (59.1mm x 38.0mm x 22.3mm) | |
Approval Agency | cULus, FCC, LPS, PSE | |
Standard Number | 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.84000 | $114.84 |
5 | $105.61600 | $528.08 |
10 | $101.87100 | $1,018.71 |
25 | $97.11800 | $2,427.95 |
50 | $93.67360 | $4,683.68 |
100 | $90.35200 | $9,035.20 |
300 | $85.32550 | $25,597.65 |
600 | $82.29902 | $49,379.41 |