


SMM6-5-K-P6 | |
---|---|
DigiKey Part Number | 102-SMM6-5-K-P6-ND |
Manufacturer | |
Manufacturer Product Number | SMM6-5-K-P6 |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM6-5-K-P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, UL | |
Standard Number | C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Weight | 0.155 lb (70.31 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.39000 | $110.39 |
5 | $101.50000 | $507.50 |
10 | $97.89500 | $978.95 |
25 | $93.32800 | $2,333.20 |
50 | $90.01860 | $4,500.93 |
140 | $85.31764 | $11,944.47 |
280 | $82.29118 | $23,041.53 |
560 | $79.37295 | $44,448.85 |