
SMI36-5-V-P6 | |
---|---|
DigiKey Part Number | 102-3590-ND |
Manufacturer | |
Manufacturer Product Number | SMI36-5-V-P6 |
Description | AC/DC WALL MOUNT ADAPTER 5V 25W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI36-5-V-P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.35 lb (160 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $230.65000 | $230.65 |
5 | $212.10600 | $1,060.53 |
10 | $204.58500 | $2,045.85 |
25 | $195.04720 | $4,876.18 |
60 | $192.03483 | $11,522.09 |