SDI160-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI160-24-U-P51

DigiKey Part Number
102-SDI160-24-U-P51-ND
Manufacturer
Manufacturer Product Number
SDI160-24-U-P51
Description
AC/DC DESKTOP ADAPTER 24V 158W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 158 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI160-24-U-P51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
6.6A
Power (Watts)
158 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
6.90" L x 2.91" W x 1.65" H (175.2mm x 74.0mm x 42.0mm)
Approval Agency
CE, cULus, cUL, FCC, UL
Standard Number
62368-1
Base Product Number
In-Stock: 862
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$728.23000$728.23
5$669.67200$3,348.36
20$655.44300$13,108.86
Manufacturers Standard Package